
78250VC | |
|---|---|
DigiKey Part Number | 811-1274-5-ND |
Manufacturer | |
Manufacturer Product Number | 78250VC |
Description | XFRMR MAX250 4KVDC 2.5 MH DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78250VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 2 mH | |
For Use With/Related Products | MAX250, MAX251 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,70600 € | 37,06 € |
| 25 | 3,55680 € | 88,92 € |
| 50 | 3,44760 € | 172,38 € |
| 100 | 3,34090 € | 334,09 € |
| 250 | 3,20436 € | 801,09 € |
| 500 | 3,10416 € | 1.552,08 € |
| 1.000 | 3,00670 € | 3.006,70 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

