Direct

78250MVC-R | |
|---|---|
DigiKey Part Number | 78250MVC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78250MVC-R |
Description | XFRMR MAX250 4KVDC 2.5 MH SMD |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products MAX250/MAX251 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Not For New Designs | Base Product Number |
Inductance 2 mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78250JVC-R | Murata Power Solutions Inc. | 0 | 78250JVC-R-ND | 2,89204 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89204 € | 1.446,02 € |
| Unit Price without VAT: | 2,89204 € |
|---|---|
| Unit Price with VAT: | 3,44153 € |


