
78250C | |
|---|---|
DigiKey Part Number | 811-1277-5-ND |
Manufacturer | |
Manufacturer Product Number | 78250C |
Description | XFRMR MAX250 1.5KVDC 2.5 MH DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78250C Models |
Category | For Use With/Related Products MAX250, MAX251 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Through Hole |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Tube | Height - Seated (Max) 0.260" (6.60mm) |
Part Status Active | Weight 0.04 oz (1.14 g) |
Inductance 2 mH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,90100 € | 29,01 € |
| 25 | 2,78480 € | 69,62 € |
| 50 | 2,69940 € | 134,97 € |
| 100 | 2,61640 € | 261,64 € |
| 250 | 2,50984 € | 627,46 € |
| 500 | 2,43170 € | 1.215,85 € |
| 1.000 | 2,35561 € | 2.355,61 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

