782100/35JVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782100/35JVC

DigiKey Part Number
811-3804-ND
Manufacturer
Manufacturer Product Number
782100/35JVC
Description
TRANSFORMER 203UH PE22100 SMD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
PE22100
Manufacturer
Murata Power Solutions Inc.
Mounting Type
Surface Mount
Series
Size / Dimension
0.500" L x 0.354" W (12.70mm x 9.00mm)
Packaging
Tube
Height - Seated (Max)
0.250" (6.35mm)
Part Status
Last Time Buy
Base Product Number
Inductance
203 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
502,92460 €146,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92460 €
Unit Price with VAT:3,48027 €