
782100/35JVC-R | |
|---|---|
DigiKey Part Number | 782100/35JVC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 782100/35JVC-R |
Description | TRANSFORMER 203UH PE22100 SMD |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products PE22100 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.500" L x 0.354" W (12.70mm x 9.00mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Last Time Buy | Base Product Number |
Inductance 203 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63392 € | 1.316,96 € |
| Unit Price without VAT: | 2,63392 € |
|---|---|
| Unit Price with VAT: | 3,13436 € |

