
77201C | |
|---|---|
DigiKey Part Number | 811-3696-ND |
Manufacturer | |
Manufacturer Product Number | 77201C |
Description | PULSE XFMR 1:1 1MH |
Customer Reference | |
Detailed Description | 1mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1mH | |
ET (Volt-Time) | 120VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.000" L x 0.799" W (25.40mm x 20.30mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |

