
76615/1HVC | |
|---|---|
DigiKey Part Number | 76615/1HVC-ND |
Manufacturer | |
Manufacturer Product Number | 76615/1HVC |
Description | PULSE XFMR 1CT:1CT 3.2MH |
Customer Reference | |
Detailed Description | 3.2mH General Purpose Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | General Purpose | |
Inductance | 3.2mH | |
ET (Volt-Time) | 45VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |


