
76602/1C | |
|---|---|
DigiKey Part Number | 811-1279-5-ND |
Manufacturer | |
Manufacturer Product Number | 76602/1C |
Description | XFRMR 1:1:1 2060UH 17.5VUS C |
Customer Reference | |
Detailed Description | 2.06mH General Purpose Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Category | ET (Volt-Time) 17.5VµS |
Manufacturer Murata Power Solutions Inc. | Turns Ratio - Primary:Secondary 1:1:1 |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type General Purpose | Operating Temperature 0°C ~ 70°C |
Inductance 2.06mH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,18400 € | 54,60 € |
| 50 | 2,11740 € | 105,87 € |
| 100 | 2,05260 € | 205,26 € |
| 250 | 1,96936 € | 492,34 € |
| 500 | 1,90828 € | 954,14 € |
| 1.000 | 1,84880 € | 1.848,80 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

