492µH General Purpose Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76601/2C

DigiKey Part Number
811-1281-5-ND
Manufacturer
Manufacturer Product Number
76601/2C
Description
XFRMR 1:1 492UH 8.5VUS B
Customer Reference
Detailed Description
492µH General Purpose Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
76601/2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
8.5VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Part Status
Last Time Buy
Height - Seated (Max)
0.260" (6.60mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
492µH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,52000 €2,52 €
102,27400 €22,74 €
252,18400 €54,60 €
502,11740 €105,87 €
1002,05260 €205,26 €
2501,96936 €492,34 €
5001,90828 €954,14 €
1.0001,84880 €1.848,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €