700µH General Purpose Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76601/23C

DigiKey Part Number
76601/23C-ND
Manufacturer
Manufacturer Product Number
76601/23C
Description
PULSE XFMR 1:1 700UH
Customer Reference
Detailed Description
700µH General Purpose Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
10.5VµS
Manufacturer
Murata Power Solutions Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Part Status
Obsolete
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
General Purpose
Operating Temperature
0°C ~ 70°C
Inductance
700µH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.