
76250ENC | |
|---|---|
DigiKey Part Number | 811-1285-5-ND |
Manufacturer | |
Manufacturer Product Number | 76250ENC |
Description | XFRMR MAX250 EN60950 APPROVED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.502" (12.75mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,69900 € | 46,99 € |
| 30 | 4,47267 € | 134,18 € |
| 60 | 4,33433 € | 260,06 € |
| 120 | 4,19958 € | 503,95 € |
| 270 | 4,04656 € | 1.092,57 € |
| 510 | 3,92986 € | 2.004,23 € |
| 1.020 | 3,80607 € | 3.882,19 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

