
60B474C | |
|---|---|
DigiKey Part Number | 811-2465-ND |
Manufacturer | |
Manufacturer Product Number | 60B474C |
Description | FIXED IND 470UH 3.5A 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 3.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60B474C Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 2.15MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 1.063" L x 0.768" W (27.00mm x 19.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.787" (20.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 30 | 2,66067 € | 79,82 € |
| 120 | 2,36567 € | 283,88 € |
| 1.020 | 1,97410 € | 2.013,58 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

