
60B154C | |
|---|---|
DigiKey Part Number | 811-2462-ND |
Manufacturer | |
Manufacturer Product Number | 60B154C |
Description | FIXED IND 150UH 6A 38 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 6 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60B154C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 0.768" W (27.00mm x 19.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 30 | 2,66067 € | 79,82 € |
| 120 | 2,36567 € | 283,88 € |
| 1.020 | 1,97410 € | 2.013,58 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

