55200C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 1,69043 €
Datasheet
1:1:200 Current Sense Transformer 50kHz ~ 500kHz 2.3mOhm Primary, 3.6Ohm Secondary 60 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55200C

DigiKey Part Number
811-1202-5-ND
Manufacturer
Manufacturer Product Number
55200C
Description
CURR SENSE XFMR 1:1:200 15A SMD
Customer Reference
Detailed Description
1:1:200 Current Sense Transformer 50kHz ~ 500kHz 2.3mOhm Primary, 3.6Ohm Secondary 60 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Obsolete
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Inductance
60 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:200
Current Ratio
-
DC Resistance (DCR)
2.3mOhm Primary, 3.6Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.496" L x 0.575" W (12.60mm x 14.60mm)
Height - Seated (Max)
0.280" (7.10mm)
Termination Style
-
Weight
0.06 oz (1.71 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes