
50225AC | |
|---|---|
DigiKey Part Number | 811-50225ACTR-ND - Tape & Reel (TR) 811-50225ACCT-ND - Cut Tape (CT) 811-50225ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50225AC |
Description | CMC 2.2MH 500MA 4LN SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 4 Line Common Mode Choke Surface Mount 500mA DCR 480mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Murata Power Solutions Inc. | DC Resistance (DCR) (Max) 480mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.236" L x 0.280" W (6.00mm x 7.10mm) |
Filter Type Signal Line | Height (Max) 0.197" (5.00mm) |
Number of Lines 4 | Package / Case Horizontal, 4 Gull Wing |
Inductance @ Frequency 2.2 mH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,59320 € | 14,83 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,52740 € | 52,74 € |
| 250 | 0,48792 € | 121,98 € |
| 500 | 0,46006 € | 230,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43380 € | 433,80 € |
| 2.000 | 0,40908 € | 818,16 € |
| 3.000 | 0,39529 € | 1.185,87 € |
| 5.000 | 0,37859 € | 1.892,95 € |
| 7.000 | 0,36799 € | 2.575,93 € |
| 10.000 | 0,35709 € | 3.570,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

