
49681SC | |
|---|---|
DigiKey Part Number | 811-49681SCTR-ND - Tape & Reel (TR) 811-49681SCCT-ND - Cut Tape (CT) 811-49681SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49681SC |
Description | FIXED IND 680UH 620MA 1.2 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 620 mA 1.2Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49681SC Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 27 @ 800kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-681K | Bourns Inc. | 273 | SRR1280-681KLCT-ND | 0,99000 € | Direct |
| BPSC00131380681M00 | Pulse Electronics | 0 | 553-BPSC00131380681M00TR-ND | 0,47142 € | Similar |
| BPSC00131380681T00 | Pulse Electronics | 0 | 553-BPSC00131380681T00TR-ND | 0,47142 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,80820 € | 80,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70506 € | 352,53 € |
| 1.000 | 0,66487 € | 664,87 € |
| 1.500 | 0,64245 € | 963,67 € |
| 2.500 | 0,61531 € | 1.538,28 € |
| 3.500 | 0,59808 € | 2.093,28 € |
| 5.000 | 0,58035 € | 2.901,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

