
49680SC | |
|---|---|
DigiKey Part Number | 811-3628-2-ND - Tape & Reel (TR) 811-3628-1-ND - Cut Tape (CT) 811-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49680SC |
Description | FIXED IND 68UH 2A 143 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2 A 143mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49680SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | 47 @ 1MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98700 € | 9,87 € |
| 100 | 0,81190 € | 81,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70828 € | 354,14 € |
| 1.000 | 0,66789 € | 667,89 € |
| 1.500 | 0,64538 € | 968,07 € |
| 2.500 | 0,61811 € | 1.545,28 € |
| 3.500 | 0,60080 € | 2.102,80 € |
| 5.000 | 0,58300 € | 2.915,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

