Direct

49680C | |
|---|---|
DigiKey Part Number | 811-3627-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49680C |
Description | FIXED IND 68UH 1.71A 233 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.71 A 233mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49680C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 233mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74204 € | 371,02 € |
| Unit Price without VAT: | 0,74204 € |
|---|---|
| Unit Price with VAT: | 0,88303 € |


