494R7SC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.016
Unit Price: 1,00000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,47358 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,47358 €
Datasheet
4.7 µH Shielded Wirewound Inductor 7.7 A 12mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

494R7SC

DigiKey Part Number
811-3626-2-ND - Tape & Reel (TR)
811-3626-1-ND - Cut Tape (CT)
811-3626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
494R7SC
Description
FIXED IND 4.7UH 7.7A 12 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 7.7 A 12mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
494R7SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
42 @ 1MHz
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,68104 €340,52 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €