4.7 µH Shielded Wirewound Inductor 6.5 A 17.1mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

494R7C

DigiKey Part Number
811-3625-2-ND - Tape & Reel (TR)
811-3625-1-ND - Cut Tape (CT)
811-3625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
494R7C
Description
FIXED IND 4.7UH 6.5A 17.1 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 6.5 A 17.1mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
494R7C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
17.1mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
10 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
Nonstandard, 4 Lead
Type
Wirewound
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Inductance
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,03400 €10,34 €
1000,85060 €85,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74204 €371,02 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €