
49470SC | |
|---|---|
DigiKey Part Number | 811-3624-2-ND - Tape & Reel (TR) 811-3624-1-ND - Cut Tape (CT) 811-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49470SC |
Description | FIXED IND 47UH 2.3A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.3 A 100mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49470SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 52 @ 1MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94900 € | 9,49 € |
| 100 | 0,78070 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68104 € | 340,52 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

