
49470C | |
|---|---|
DigiKey Part Number | 811-3840-2-ND - Tape & Reel (TR) 811-3840-1-ND - Cut Tape (CT) 811-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49470C |
Description | FIXED IND 47UH 2.1A 191 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.1 A 191mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49470C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 191mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07600 € | 10,76 € |
| 100 | 0,88460 € | 88,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77172 € | 385,86 € |
| 1.000 | 0,72774 € | 727,74 € |
| 1.500 | 0,70321 € | 1.054,82 € |
| 2.500 | 0,67351 € | 1.683,78 € |
| 3.500 | 0,65465 € | 2.291,27 € |
| 5.000 | 0,63526 € | 3.176,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

