
49221C | |
|---|---|
DigiKey Part Number | 811-3620-2-ND - Tape & Reel (TR) 811-3620-1-ND - Cut Tape (CT) 811-3620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 49221C |
Description | FIXED IND 220UH 950MA 805 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 950 mA 805mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49221C Models |
Category | DC Resistance (DCR) 805mOhm Max |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard, 4 Lead |
Type Wirewound | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1280-221M | Bourns Inc. | 1.149 | SRF1280-221MCT-ND | 1,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07600 € | 10,76 € |
| 100 | 0,88460 € | 88,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77172 € | 385,86 € |
| 1.000 | 0,72774 € | 727,74 € |
| 1.500 | 0,70321 € | 1.054,82 € |
| 2.500 | 0,67351 € | 1.683,78 € |
| 3.500 | 0,65465 € | 2.291,27 € |
| 5.000 | 0,63526 € | 3.176,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

