Direct
Similar
Similar

49150SC | |
|---|---|
DigiKey Part Number | 811-3616-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49150SC |
Description | FIXED IND 15UH 4.4A 27 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4.4 A 27mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49150SC Models |
Category | DC Resistance (DCR) 27mOhm Max |
Mfr | Q @ Freq 44 @ 1MHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-150M | Bourns Inc. | 647 | SRR1280-150MCT-ND | 0,99000 € | Direct |
| 744770115 | Würth Elektronik | 115 | 732-1225-1-ND | 2,04000 € | Similar |
| BPSC00131380150M00 | Pulse Electronics | 0 | 553-BPSC00131380150M00CT-ND | 0,80000 € | Similar |
| BPSC00131380150T00 | Pulse Electronics | 0 | 553-BPSC00131380150T00TR-ND | 0,46768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67258 € | 336,29 € |
| Unit Price without VAT: | 0,67258 € |
|---|---|
| Unit Price with VAT: | 0,80037 € |




