Similar

49150C | |
|---|---|
DigiKey Part Number | 49150C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49150C |
Description | FIXED IND 15UH 3.7A 53 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.7 A 53mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 49150C Models |
Category | DC Resistance (DCR) 53mOhm Max |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard, 4 Lead |
Type Wirewound | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1280-150M | Bourns Inc. | 1.007 | SRF1280-150MCT-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74204 € | 371,02 € |
| Unit Price without VAT: | 0,74204 € |
|---|---|
| Unit Price with VAT: | 0,88303 € |


