
48680SC | |
|---|---|
DigiKey Part Number | 811-3611-2-ND - Tape & Reel (TR) 811-3611-1-ND - Cut Tape (CT) 811-3611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48680SC |
Description | FIXED IND 68UH 1.8A 145 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.8 A 145mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 145mOhm Max |
Mfr | Q @ Freq 33 @ 1MHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-680M | Bourns Inc. | 1.745 | SRR1260-680MCT-ND | 0,89000 € | Direct |
| BPSC00131360680M00 | Pulse Electronics | 0 | 553-BPSC00131360680M00TR-ND | 0,41820 € | Similar |
| BPSC00131360680T00 | Pulse Electronics | 0 | 553-BPSC00131360680T00TR-ND | 0,41820 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61890 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,53162 € | 318,97 € |
| 1.200 | 0,50129 € | 601,55 € |
| 1.800 | 0,48438 € | 871,88 € |
| 3.000 | 0,46391 € | 1.391,73 € |
| 4.200 | 0,45092 € | 1.893,86 € |
| 6.000 | 0,43755 € | 2.625,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

