Similar

48470C | |
|---|---|
DigiKey Part Number | 811-3607-2-ND - Tape & Reel (TR) 811-3607-1-ND - Cut Tape (CT) 811-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48470C |
Description | FIXED IND 47UH 1.8A 274 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.8 A 274mOhm max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 48470C Models |
Category | DC Resistance (DCR) 274mOhm max |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard, 4 Lead |
Type Wirewound | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Inductance | Height - Seated (Max) 0.244" (6.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-470M | Bourns Inc. | 8.342 | SRF1260-470MCT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,55813 € | 334,88 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


