483R3SC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 728
Unit Price: 0,90000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,42347 €
Datasheet
3.3 µH Shielded Wirewound Inductor 7.3 A 12mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

483R3SC

DigiKey Part Number
811-3606-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
483R3SC
Description
FIXED IND 3.3UH 7.3A 12 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 7.3 A 12mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
34 @ 1MHz
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,51760 €310,56 €
Manufacturers Standard Package
Unit Price without VAT:0,51760 €
Unit Price with VAT:0,61594 €