Similar

482R2SC | |
|---|---|
DigiKey Part Number | 811-3603-2-ND - Tape & Reel (TR) 811-3603-1-ND - Cut Tape (CT) 811-3603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 482R2SC |
Description | FIXED IND 2.2UH 8.2A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 8.2 A 10mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 10mOhm Max |
Mfr | Q @ Freq 36 @ 1MHz |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±30% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-2R2Y | Bourns Inc. | 918 | SRR1260-2R2YCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51525 € | 309,15 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


