Similar
Similar
Similar

48102SC | |
|---|---|
DigiKey Part Number | 811-3598-2-ND - Tape & Reel (TR) 811-3598-1-ND - Cut Tape (CT) 811-3598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48102SC |
Description | FIXED IND 1MH 520MA 1.85 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 520 mA 1.85Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.85Ohm Max | |
Q @ Freq | 17 @ 800kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62670 € | 62,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,53830 € | 322,98 € |
| 1.200 | 0,50760 € | 609,12 € |
| 1.800 | 0,49048 € | 882,86 € |
| 3.000 | 0,46975 € | 1.409,25 € |
| 4.200 | 0,45659 € | 1.917,68 € |
| 6.000 | 0,44306 € | 2.658,36 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



