
47471SC | |
|---|---|
DigiKey Part Number | 47471SC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 47471SC |
Description | FIXED IND 470UH 580MA 1.33 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 580 mA 1.33Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.33Ohm Max |
Mfr | Q @ Freq 23 @ 800kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74477124 | Würth Elektronik | 1.091 | 732-4018-1-ND | 1,92000 € | Similar |


