Similar

47220C | |
|---|---|
DigiKey Part Number | 47220C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 47220C |
Description | FIXED IND 22UH 2.1A 165 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.1 A 165mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 47220C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51315 € | 384,86 € |
| Unit Price without VAT: | 0,51315 € |
|---|---|
| Unit Price with VAT: | 0,61065 € |


