
47102SC | |
|---|---|
DigiKey Part Number | 47102SC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 47102SC |
Description | FIXED IND 1MH 400MA 2.54 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 400 mA 2.54Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.54Ohm Max | |
Q @ Freq | 17 @ 800kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |


