
46281C | |
|---|---|
DigiKey Part Number | 811-1175-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 46281C |
Description | FIXED IND 280NH 8.7A 8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 280 nH Shielded Wirewound Inductor 8.7 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 46281C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.179" (4.55mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46685 € | 466,85 € |
| Unit Price without VAT: | 0,46685 € |
|---|---|
| Unit Price with VAT: | 0,55555 € |

