
45541C | |
|---|---|
DigiKey Part Number | 811-1164-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 45541C |
Description | FIXED IND 540NH 7A 11 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 540 nH Shielded Wirewound Inductor 7 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45541C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44407 € | 444,07 € |
| Unit Price without VAT: | 0,44407 € |
|---|---|
| Unit Price with VAT: | 0,52844 € |

