220 µH Shielded Wirewound Inductor 500 mA 1.55Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45224C

DigiKey Part Number
811-1159-2-ND - Tape & Reel (TR)
811-1159-1-ND - Cut Tape (CT)
811-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
45224C
Description
FIXED IND 220UH 500MA 1.55 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 500 mA 1.55Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
45224C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.55Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.140" (3.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65600 €6,56 €
1000,53930 €53,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44352 €443,52 €
2.0000,41825 €836,50 €
3.0000,40415 €1.212,45 €
5.0000,38708 €1.935,40 €
7.0000,37624 €2.633,68 €
10.0000,36510 €3.651,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €