
45103C | |
|---|---|
DigiKey Part Number | 811-1154-2-ND - Tape & Reel (TR) 811-1154-1-ND - Cut Tape (CT) 811-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45103C |
Description | FIXED IND 10UH 2.2A 82 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.2 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45103C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 82mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53250 € | 53,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43800 € | 438,00 € |
| 2.000 | 0,41305 € | 826,10 € |
| 3.000 | 0,39912 € | 1.197,36 € |
| 5.000 | 0,38226 € | 1.911,30 € |
| 7.000 | 0,37157 € | 2.600,99 € |
| 10.000 | 0,36056 € | 3.605,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

