42183C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 5,44573 €
Datasheet
17.6 µH Unshielded Toroidal Inductor 10.9 A 11.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42183C

DigiKey Part Number
42183C-ND
Manufacturer
Manufacturer Product Number
42183C
Description
FIXED IND 17.6UH 10.9A 11.6 MOHM
Customer Reference
Detailed Description
17.6 µH Unshielded Toroidal Inductor 10.9 A 11.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11.6mOhm Max
Mfr
Frequency - Self Resonant
24MHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.940" L x 0.940" W (23.87mm x 23.87mm)
Tolerance
±15%
Height - Seated (Max)
0.390" (9.90mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCTR-682Delevan0DN4804-ND5,44573 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types