41150C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 449
Unit Price: 1,99000 €
Datasheet
15 µH Unshielded Toroidal Inductor 4 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41150C

DigiKey Part Number
41150C-ND
Manufacturer
Manufacturer Product Number
41150C
Description
FIXED IND 15UH 4A 28 MOHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Toroidal Inductor 4 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
28mOhm Max
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Inductance Frequency - Test
10 kHz
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.690" L x 0.660" W (17.53mm x 16.76mm)
Inductance
Height - Seated (Max)
0.390" (9.90mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0846SNLTPulse Electronics449553-3803-1-ND1,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes