Similar
Similar

39U562C | |
|---|---|
DigiKey Part Number | 811-2566-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 39U562C |
Description | FIXED IND 5.6UH 6.6A 13.5 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 6.6 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 39U562C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEP125NP-5R6MC-H | Sumida America Inc. | 36 | 308-2325-1-ND | 1,81000 € | Similar |
| CEP125NP-5R6MC-U | Sumida America Inc. | 0 | CEP125NP-5R6MC-U-ND | 1,10610 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,08227 € | 595,25 € |
| Unit Price without VAT: | 1,08227 € |
|---|---|
| Unit Price with VAT: | 1,28790 € |


