
39H402C | |
|---|---|
DigiKey Part Number | 811-2557-2-ND - Tape & Reel (TR) 811-2557-1-ND - Cut Tape (CT) 811-2557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 39H402C |
Description | FIXED IND 4UH 9.7A 8 MOHM SMD |
Customer Reference | |
Detailed Description | 4 µH Unshielded Wirewound Inductor 9.7 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 39H402C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 10.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEP125NP-4R0MC-H | Sumida America Inc. | 958 | 308-2323-1-ND | 1,81000 € | Similar |
| HCF1305-4R0-R | Eaton - Electronics Division | 0 | 283-HCF1305-4R0-RTR-ND | 2,12697 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,58200 € | 15,82 € |
| 100 | 1,30050 € | 130,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,12558 € | 619,07 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

