1.8 µH Unshielded Wirewound Inductor 13.5 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39H182C

DigiKey Part Number
811-2555-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
39H182C
Description
FIXED IND 1.8UH 13.5A 3.9 MOHM
Customer Reference
Detailed Description
1.8 µH Unshielded Wirewound Inductor 13.5 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
39H182C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.9mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.508" L x 0.508" W (12.90mm x 12.90mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
15.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,08227 €595,25 €
Manufacturers Standard Package
Unit Price without VAT:1,08227 €
Unit Price with VAT:1,28790 €