38S801C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,65982 €
Datasheet
800 nH Unshielded Wirewound Inductor 12.5 A 3.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38S801C

DigiKey Part Number
811-2530-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
38S801C
Description
FIXED IND 800NH 12.5A 3.7 MOHM
Customer Reference
Detailed Description
800 nH Unshielded Wirewound Inductor 12.5 A 3.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
38S801C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Unshielded
DC Resistance (DCR)
3.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.220" (5.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6500,93665 €608,82 €
Manufacturers Standard Package
Unit Price without VAT:0,93665 €
Unit Price with VAT:1,11461 €