Similar

38S402C | |
|---|---|
DigiKey Part Number | 811-2535-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 38S402C |
Description | FIXED IND 4UH 5.5A 15.1 MOHM SMD |
Customer Reference | |
Detailed Description | 4 µH Unshielded Wirewound Inductor 5.5 A 15.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 38S402C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15.1mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDEP105NP-4R0MC-50 | Sumida America Inc. | 0 | CDEP105NP-4R0MC-50TR-ND | 0,65982 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,93665 € | 608,82 € |
| Unit Price without VAT: | 0,93665 € |
|---|---|
| Unit Price with VAT: | 1,11461 € |


