
38H152C | |
|---|---|
DigiKey Part Number | 811-2542-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 38H152C |
Description | FIXED IND 1.5UH 7.2A 9.5 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 7.2 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 38H152C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9.5mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,93665 € | 608,82 € |
| Unit Price without VAT: | 0,93665 € |
|---|---|
| Unit Price with VAT: | 1,11461 € |

