
37302C | |
|---|---|
DigiKey Part Number | 811-2517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 37302C |
Description | FIXED IND 3UH 9A 4.8 MOHM SMD |
Customer Reference | |
Detailed Description | 3 µH Unshielded Wirewound Inductor 9 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 37302C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.8mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.571" L x 0.453" W (14.50mm x 11.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,24119 € | 868,83 € |
| Unit Price without VAT: | 1,24119 € |
|---|---|
| Unit Price with VAT: | 1,47702 € |

