
37222C | |
|---|---|
DigiKey Part Number | 811-2515-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 37222C |
Description | FIXED IND 2.2UH 11.5A 4 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 11.5 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 37222C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.571" L x 0.453" W (14.50mm x 11.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,24119 € | 868,83 € |
| Unit Price without VAT: | 1,24119 € |
|---|---|
| Unit Price with VAT: | 1,47702 € |

