
36472C | |
|---|---|
DigiKey Part Number | 811-1251-2-ND - Tape & Reel (TR) 811-1251-1-ND - Cut Tape (CT) 811-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36472C |
Description | FIXED IND 4.7UH 3.6A 41 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 3.6 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 36472C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 41mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Inductance | Height - Seated (Max) 0.165" (4.20mm) |
Tolerance ±25% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09800 € | 10,98 € |
| 100 | 0,90320 € | 90,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77277 € | 772,77 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

