
36182C | |
|---|---|
DigiKey Part Number | 811-1247-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36182C |
Description | FIXED IND 1.8UH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 36182C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75241 € | 752,41 € |
| Unit Price without VAT: | 0,75241 € |
|---|---|
| Unit Price with VAT: | 0,89537 € |

