
36102C | |
|---|---|
DigiKey Part Number | 811-1246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36102C |
Description | FIXED IND 1UH 9.5A 7.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 9.5 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 36102C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Inductance | Height - Seated (Max) 0.165" (4.20mm) |
Tolerance ±25% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74305 € | 743,05 € |
| Unit Price without VAT: | 0,74305 € |
|---|---|
| Unit Price with VAT: | 0,88423 € |

